- Home ›
- All Products›
- Industrial Automation & Control ›
- Controls, PLCs, & Peripherals ›
- Process Controllers ›
- 2000304104
Thyro / Advanced Energy
2000304104
Thyro-A 1A 400-16 H3 - Digital SCR Power Controller - Single Phase - 400 Volts - 16A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thyro-A 1A 400-16 H3 - Digital SCR Power Controller - Single Phase - 400 Volts - 16A
Search Keywords: 2000304104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thyro / Advanced Energy
-
Part No:2000304104
-
Alias/AKA:THYRO-A1A400-16H3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2000304104 RoHS compliant?
Yes, 2000304104 is RoHS compliant.
What is the lead time for 2000304104?
The standard lead time for 2000304104 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$369.01
3
$363.89
5 +
$358.90
Click for Quote
Log in
to unlock special pricing