- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- VCST-17B.50
Thomas & Betts
VCST-17B.50
Conduit, Flexible, HD - Size: NW17/M20 - ID: 16.0mm, OD: 21.2mm - Black - 50m/Roll
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conduit, Flexible, HD - Size: NW17/M20 - ID: 16.0mm, OD: 21.2mm - Black - 50m/Roll
Search Keywords: VCST17B50
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Thomas & Betts |
| Part No: | VCST-17B.50 |
| Unit of Measure: | Per Roll |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is VCST-17B.50 RoHS compliant?
Yes, VCST-17B.50 is RoHS compliant.
What is the lead time for VCST-17B.50?
The standard lead time for VCST-17B.50 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$630.59
3
$613.31
5 +
$611.78
Click for Quote
Log in
to unlock special pricing