- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TYZ27M
TYZ27M
Thomas & Betts
Cable Ties, Standard Locking Fluoropolymer Aqua 88.9mm 534N Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties, Standard Locking Fluoropolymer Aqua 88.9mm 534N Bulk
Search Keywords: TYZ27M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TYZ27M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking
-
Body Material:Fluoropolymer
-
Maximum Bundle Diameter:88.9 mm
-
Tensile Strength:534 N
-
Color:Aqua
-
Operating Temperature:-45°C to 150°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
100
$7.11
300
$6.53
500
$6.51
1,000
$6.35
2,500 +
$6.11
Click for Quote
Log in
to unlock special pricing
Alternative Packaging