- Home ›
- All Products›
- TYV525M
TYV525M
Thomas & Betts
Cable Ties Standard Locking Halar Maroon 48mm 222N
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Ties Standard Locking Halar Maroon 48mm 222N
Search Keywords: TYV525M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TYV525M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
518
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$7.68
50
$5.79
100
$4.95
300
$4.59
500
$4.53
1,000
$4.18
2,500
$4.13
5,000 +
$4.12
Click for Quote
Log in
to unlock special pricing