- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TYH29M
TYH29M
Thomas & Betts
Cable Ties, Standard Locking Nylon 6/6 Green 228.6mm 533.78N
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties, Standard Locking Nylon 6/6 Green 228.6mm 533.78N
Search Keywords: TYH29M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TYH29M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Maximum Bundle Diameter:228.6 mm
-
Tensile Strength:533.78 N
-
Color:Green
-
Operating Temperature:-40°C to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
125
$3.21
250
$2.41
375
$2.25
500 +
$2.21
Click for Quote
Log in
to unlock special pricing