- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY537MX
TY537MX
Thomas & Betts
Cable Ties, Polyamide 6/6 Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Ties, Polyamide 6/6 Black
Search Keywords: TY537MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY537MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:N/A
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$2.58
100
$2.50
250
$2.39
500
$2.29
1,000
$2.19
2,500
$2.14
5,000
$2.08
7,500 +
$2.05
Click for Quote
Log in
to unlock special pricing