- Home ›
- All Products›
- TY5354MX
TY5354MX
Thomas & Betts
Cable Ties Screw Mount Polyamide 6/6 Black 100mm 225N
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Ties Screw Mount Polyamide 6/6 Black 100mm 225N
Search Keywords: TY5354MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY5354MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
100
$1.83
300
$1.75
500
$1.70
1,000
$1.60
2,500
$1.56
5,000
$1.52
7,500
$1.51
10,000 +
$1.50
Click for Quote
Log in
to unlock special pricing