- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY46M
TY46M
Thomas & Betts
Ty-Rap® Identification Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Natural - Marking Pad Size 28x12.7mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Identification Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Natural - Marking Pad Size 28x12.7mm - Tensile Strength 49lbs (220N) - Length 185mm
Search Keywords: TY46M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY46M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:N/A
-
Body Material:Polyamide 6/6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.685
3,000
$0.629
5,000
$0.627
8,000
$0.612
10,000
$0.611
15,000
$0.604
25,000 +
$0.589
Click for Quote
Log in
to unlock special pricing