- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TY3CPG6
TY3CPG6
Thomas & Betts
Ty-Duct™ Wiring Duct Cover - Width 3 Inch - Length 6 Feet - Material Rigid PVC - Color Gray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Ty-Duct™ Wiring Duct Cover - Width 3 Inch - Length 6 Feet - Material Rigid PVC - Color Gray
Search Keywords: TY3CPG6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY3CPG6
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Cover
-
Color:Gray
-
Body Material:Polyvinyl Chloride
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30 Feet
Can Ship immediately
Buy all 30 in-stock or the regular minimum order quantity of 120
Stock lot only:
30 Feet
Minimum Order Quantity:
120 Feet
Order Increment:
120 Feet
Price (USD)
Qty
Unit Price
1
$13.486
120
$12.260
240
$3.160
480
$3.130
960 +
$3.100
Click for Quote
Log in
to unlock special pricing