- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY37MX
TY37MX
Thomas & Betts
Ty-Rap® Integrated Mounting Hole Cable Tie - Material UV Black Nylon - Stainless Steel Barb - Tensile Strength 120lbs (534N) - ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Integrated Mounting Hole Cable Tie - Material UV Black Nylon - Stainless Steel Barb - Tensile Strength 120lbs (534N) - Length 356mm - 1/4" Screw
Search Keywords: TY37MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY37MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Standard Locking
-
Body Material:Polyamide 6/6
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
125
$2.41
250
$1.81
375
$1.69
500 +
$1.66
Click for Quote
Log in
to unlock special pricing