- Home ›
- All Products›
- TY35M-4
TY35M-4
Thomas & Betts
Ty-Rap® Integrated Mounting Hole Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Yellow - Tensile Strength ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Integrated Mounting Hole Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Yellow - Tensile Strength 50lbs (222N) - Length 198mm - #10 Screw
Search Keywords: TY35M4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY35M-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1,250
$151.66
2,500
$77.46
3,750
$52.73
5,000 +
$51.67
Click for Quote
Log in
to unlock special pricing