- Home ›
- All Products›
- TY33MX
TY33MX
Thomas & Betts
Ty-Rap® Integrated Mounting Hole Cable Tie - Material UV Black Nylon - Stainless Steel Barb - Tensile Strength 18lbs (80N) - L ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Integrated Mounting Hole Cable Tie - Material UV Black Nylon - Stainless Steel Barb - Tensile Strength 18lbs (80N) - Length 91mm - #4 Screw
Search Keywords: TY33MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY33MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1,000
$0.5210
3,000
$0.4782
5,000
$0.4770
8,000
$0.4655
10,000
$0.4643
15,000
$0.4593
25,000 +
$0.4582
Click for Quote
Log in
to unlock special pricing