- Home ›
- All Products›
- TY29M-4
TY29M-4
Thomas & Betts
Ty-Rap® Heavy-Duty Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Yellow - Tensile Strength 120lbs (540N) ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Heavy-Duty Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Yellow - Tensile Strength 120lbs (540N) - Length 770mm
Search Keywords: TY29M4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY29M-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Buy all 250 in-stock or the regular minimum order quantity of 500
Stock lot only:
250
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$2.343
500
$2.130
1,000
$2.090
2,500
$2.070
5,000
$2.040
7,500
$2.030
10,000 +
$2.020
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT