- Home ›
- All Products›
- TY27M-7
TY27M-7
Thomas & Betts
Ty-Rap® Heavy-Duty Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Purple - Tensile Strength 120lbs (540N) ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Heavy-Duty Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Purple - Tensile Strength 120lbs (540N) - Length 343mm
Search Keywords: TY27M7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY27M-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
500
$1.25
1,000
$1.19
2,500
$1.15
5,000
$1.11
7,500
$1.10
10,000
$1.09
15,000 +
$1.07
Click for Quote
Log in
to unlock special pricing