- Home ›
- All Products›
- TY272MX-RW
TY272MX-RW
Thomas & Betts
Ty-Rap® Railway Cable Tie - Material Body UV Black Nylon 6.6 - Stainless Steel Barb - Tensile Strength 120lbs (540N) - Length ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Railway Cable Tie - Material Body UV Black Nylon 6.6 - Stainless Steel Barb - Tensile Strength 120lbs (540N) - Length 224mm
Search Keywords: TY272MXRW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY272MX-RW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.780
1,000
$0.745
2,500
$0.684
5,000
$0.682
7,500
$0.665
10,000
$0.664
15,000
$0.657
25,000 +
$0.640
Click for Quote
Log in
to unlock special pricing