- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY272MX
TY272MX
Thomas & Betts
Ty-Rap® Heavy Duty Cable Tie - Material Body UV Black Nylon 6.6 - Stainless Steel Barb - Tensile Strength 120lbs (540N) - Leng ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Heavy Duty Cable Tie - Material Body UV Black Nylon 6.6 - Stainless Steel Barb - Tensile Strength 120lbs (540N) - Length 224mm
Search Keywords: TY272MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY272MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Standard Locking
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:50 mm
-
Tensile Strength:540(Min) N
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$0.914
250
$0.743
500
$0.741
1,000
$0.710
2,500
$0.651
5,000
$0.650
7,500
$0.634
10,000 +
$0.632
Click for Quote
Log in
to unlock special pricing