- Home ›
- All Products›
- TY26M-4
TY26M-4
Thomas & Betts
Ty-Rap® Intermediate Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Yellow - Tensile Strength 30lbs (134N) ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Intermediate Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Yellow - Tensile Strength 30lbs (134N) - Length 277mm
Search Keywords: TY26M4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY26M-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1,000
$0.4264
3,000
$0.4024
5,000
$0.3914
8,000
$0.3904
10,000
$0.3809
15,000
$0.3800
25,000 +
$0.3759
Click for Quote
Log in
to unlock special pricing