- Home ›
- All Products›
- TY25MX-100
TY25MX-100
Thomas & Betts
Ty-Rap® Standard Cable Tie - Material Body UV Black Nylon 6.6 - Stainless Steel Barb - Tensile Strength 50lbs (222N) - Length ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Standard Cable Tie - Material Body UV Black Nylon 6.6 - Stainless Steel Barb - Tensile Strength 50lbs (222N) - Length 183mm - 100pcs
Search Keywords: TY25MX100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY25MX-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
100
$0.4096
500
$0.3328
1,000
$0.3320
2,500
$0.3043
5,000
$0.2918
7,500
$0.2911
10,000
$0.2903
15,000 +
$0.2840
Click for Quote
Log in
to unlock special pricing