- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY25M-3
TY25M-3
Thomas & Betts
Ty-Rap® Standard Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Orange - Tensile Strength 50lbs (222N) - L ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Standard Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Orange - Tensile Strength 50lbs (222N) - Length 183mm
Search Keywords: TY25M3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY25M-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Dimension:185.67mm x 4.67mm x 1.09mm
-
Maximum Bundle Diameter:45 mm
-
Tensile Strength:222 N
-
Color:Orange
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.2082
3,000
$0.1991
5,000
$0.1963
8,000
$0.1882
10,000
$0.1877
25,000
$0.1808
50,000
$0.1803
100,000 +
$0.1784
Click for Quote
Log in
to unlock special pricing