- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY25M-2
Thomas & Betts
TY25M-2
Ty-Rap® Standard Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Red - Tensile Strength 50lbs (222N) - Leng ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY25M-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Maximum Bundle Diameter:44.45 mm
-
Tensile Strength:222.41 N
-
Color:Red
-
Operating Temperature:-40°C to 85 °C