- Home ›
- All Products›
- TY253M-5
TY253M-5
Thomas & Betts
Ty-Rap® Standard Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Green - Tensile Strength 50lbs (222N) - Le ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Standard Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Green - Tensile Strength 50lbs (222N) - Length 295mm
Search Keywords: TY253M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY253M-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1,000
$0.5536
3,000
$0.5081
5,000
$0.5068
8,000
$0.4945
10,000
$0.4933
15,000
$0.4880
25,000 +
$0.4868
Click for Quote
Log in
to unlock special pricing