- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY24M-7
TY24M-7
Thomas & Betts
Ty-Rap® Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Purple - Tensile Strength 40lbs (178N) - Length 137 ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Description
+
Ty-Rap® Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Purple - Tensile Strength 40lbs (178N) - Length 137mm
Search Keywords: TY24M7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY24M-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:28.57 mm
-
Tensile Strength:133.44 N
-
Color:Purple
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 1000
Stock lot only:
2
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$0.1361
1,000
$0.1237
3,000
$0.1210
5,000
$0.1202
8,000
$0.1194
25,000
$0.1156
50,000
$0.1153
100,000
$0.1149
150,000 +
$0.1146
Click for Quote
Log in
to unlock special pricing