- Home ›
- All Products›
- TY24M-1
TY24M-1
Thomas & Betts
Ty-Rap® Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Brown - Tensile Strength 40lbs (178N) - Length 137m ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Brown - Tensile Strength 40lbs (178N) - Length 137mm
Search Keywords: TY24M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY24M-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1,000
$0.1555
3,000
$0.1487
5,000
$0.1466
8,000
$0.1445
25,000
$0.1350
50,000
$0.1347
100,000 +
$0.1332
Click for Quote
Log in
to unlock special pricing