- Home ›
- All Products›
- TY242M-2
TY242M-2
Thomas & Betts
Ty-Rap® Miniature Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Red - Tensile Strength 40lbs (178N) - Len ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Miniature Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Red - Tensile Strength 40lbs (178N) - Length 208mm
Search Keywords: TY242M2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY242M-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,000
$0.1977
3,000
$0.1891
5,000
$0.1864
8,000
$0.1788
10,000
$0.1783
25,000
$0.1717
50,000
$0.1713
100,000 +
$0.1695
Click for Quote
Log in
to unlock special pricing