- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY23MFR
TY23MFR
Thomas & Betts
Ty-Rap® Miniature Cable Tie - Material Body Flame-Retardant Nylon 6.6 - Stainless Steel Barb - Color White - Tensile Strength ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Miniature Cable Tie - Material Body Flame-Retardant Nylon 6.6 - Stainless Steel Barb - Color White - Tensile Strength 18lbs (80N) - Length 92mm
Search Keywords: TY23MFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY23MFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:16 mm
-
Tensile Strength:80(Min) N
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1,000
$0.2886
3,000
$0.2721
5,000
$0.2683
8,000
$0.2610
10,000
$0.2603
25,000
$0.2507
50,000 +
$0.2500
Click for Quote
Log in
to unlock special pricing