- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY23M-7
TY23M-7
Thomas & Betts
Ty-Rap® Miniature Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Purple - Tensile Strength 18lbs (80N) - L ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Miniature Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Purple - Tensile Strength 18lbs (80N) - Length 92mm
Search Keywords: TY23M7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY23M-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Maximum Bundle Diameter:15.87 mm
-
Tensile Strength:80 N
-
Color:Purple
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,000
$0.1074
3,000
$0.1009
5,000
$0.0965
8,000
$0.0951
25,000
$0.0912
50,000
$0.0876
100,000
$0.0874
150,000 +
$0.0872
Click for Quote
Log in
to unlock special pricing