- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY23M-6
TY23M-6
Thomas & Betts
Ty-Rap® Miniature Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Blue - Tensile Strength 18lbs (80N) - Len ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Miniature Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Blue - Tensile Strength 18lbs (80N) - Length 92mm
Search Keywords: TY23M6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY23M-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking2071
-
Body Material:Nylon 6/62061
-
Maximum Bundle Diameter:16 mm
-
Tensile Strength:80 N
-
Color:Blue2062
-
Operating Temperature:-402065°C to 852065°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 1000
Stock lot only:
6
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$0.1181
1,000
$0.1074
3,000
$0.1009
5,000
$0.0965
8,000
$0.0951
25,000
$0.0912
50,000
$0.0876
100,000
$0.0874
150,000 +
$0.0872
Click for Quote
Log in
to unlock special pricing