Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TY23M-5

Ty-Rap® Miniature Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Green - Tensile Strength 18lbs (80N) - Le ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Cable tie Packaging
Certificate of Compliance
Description +
Ty-Rap® Miniature Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Green - Tensile Strength 18lbs (80N) - Length 92mm
Search Keywords: TY23M5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    TY23M-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6/6
  • Maximum Bundle Diameter:
    16 mm
  • Tensile Strength:
    80 N
  • Color:
    Green
  • Operating Temperature:
    -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TY23M-5 RoHS compliant?
Yes, TY23M-5 is RoHS compliant.
What is the lead time for TY23M-5?
The standard lead time for TY23M-5 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks can ship 10/1/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1074
3,000
$0.1009
5,000
$0.0965
8,000
$0.0951
25,000
$0.0912
50,000
$0.0876
100,000
$0.0874
150,000 +
$0.0872
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!