- Home ›
- All Products›
- TY23M-100
TY23M-100
Thomas & Betts
Ty-Rap® Miniature Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Natural - Tensile Strength 18lbs (80N) - ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Miniature Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Natural - Tensile Strength 18lbs (80N) - Length 92mm
Search Keywords: TY23M100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY23M-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,250
$0.2304
2,500
$0.1728
3,750
$0.1613
5,000 +
$0.1581
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Ty-Rap® Miniature Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Natural - Tensile Strength 18lbs (80N) - Length 92mm
In Stock:
509,311
Minimum Order:
1,000