- Home ›
- All Products›
- TY232M-3
TY232M-3
Thomas & Betts
Ty-Rap® Miniature Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Orange - Tensile Strength 18lbs (80N) - L ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Miniature Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Orange - Tensile Strength 18lbs (80N) - Length 202mm
Search Keywords: TY232M3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY232M-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$0.1529
3,000
$0.1462
5,000
$0.1441
8,000
$0.1421
25,000
$0.1328
50,000
$0.1324
100,000 +
$0.1310
Click for Quote
Log in
to unlock special pricing