- Home ›
- All Products›
- TY153M
TY153M
Thomas & Betts
Ty-Rap® Identification Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Natural - Marking Pad Size 1x0.781 I ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Identification Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Natural - Marking Pad Size 1x0.781 Inch - Tensile Strength 18lbs (80N) - Length 91mm
Search Keywords: TY153M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY153M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
500
$0.3912
1,000
$0.3737
2,500
$0.3577
5,000
$0.3430
7,500
$0.3422
10,000
$0.3339
15,000
$0.3330
25,000 +
$0.3295
Click for Quote
Log in
to unlock special pricing