- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- TV10-38R
TV10-38R
Thomas & Betts
Sta-Kon® Vinyl Insulated Ring Terminal - Wire Range #12 - #10AWG - Material Copper - Color Yellow - Voltage Rating 600V
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Sta-Kon® Vinyl Insulated Ring Terminal - Wire Range #12 - #10AWG - Material Copper - Color Yellow - Voltage Rating 600V
Search Keywords: TV1038R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TV10-38R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.