- Home ›
- All Products›
- TS-902
TS-902
Thomas & Betts
Steel City® Two Hole Snap Strap - Conduit Size 3/4 Inch - Material Steel - Zinc-Plated Finish - Color Silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Steel City® Two Hole Snap Strap - Conduit Size 3/4 Inch - Material Steel - Zinc-Plated Finish - Color Silver
Search Keywords: TS902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TS-902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908630
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
200
$1.52
400
$1.45
600
$1.39
1,000
$1.38
2,600
$1.30
5,000
$1.29
7,600
$1.28
10,000 +
$1.27
Click for Quote
Log in
to unlock special pricing