- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TH810H100MV
TH810H100MV
Thomas & Betts
Pos-E-Kon - B10 Series 16 A, 600 V AC - Top Entry Single Post Hood - 1x1 Inch - Material Die-Cast Aluminum Alloy - Finish Epox ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pos-E-Kon - B10 Series 16 A, 600 V AC - Top Entry Single Post Hood - 1x1 Inch - Material Die-Cast Aluminum Alloy - Finish Epoxy Powder Coated
Search Keywords: TH810H100MV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TH810H100MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:N/A
-
Operating Temperature:N/A
-
Connector Type:N/A
-
Body Material:Aluminum Die Cast
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$196.23
5
$193.57
10
$192.29
20
$189.84
50
$188.67
100 +
$186.41
Click for Quote
Log in
to unlock special pricing