- Home ›
- All Products›
- TC823X
TC823X
Thomas & Betts
Ty-Rap® Push-In Mounting Base - 0.45 x 0.45 Inch - Material Black Nylon 6.6 - Weather & UV Resistant - Temperature Range -40°F ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Push-In Mounting Base - 0.45 x 0.45 Inch - Material Black Nylon 6.6 - Weather & UV Resistant - Temperature Range -40°F .. 185°F (-40°C .. 85°C)
Search Keywords: TC823X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TC823X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$0.5221
500
$0.4242
1,000
$0.4052
3,000
$0.3824
5,000
$0.3719
8,000
$0.3710
10,000
$0.3620
15,000 +
$0.3611
Click for Quote
Log in
to unlock special pricing