- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TC804-TB
TC804-TB
Thomas & Betts
Ty-Rap® Miniature Screw Mounting Base - 0.4 x 0.3 Inch - Material Natural Nylon 6.6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Miniature Screw Mounting Base - 0.4 x 0.3 Inch - Material Natural Nylon 6.6
Search Keywords: TC804TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TC804-TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Mounting Base
-
Color:Natural
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.6621
250
$0.5553
1,000
$0.5139
3,000
$0.4716
5,000
$0.4705
8,000
$0.4591
10,000
$0.4579
15,000 +
$0.4530
Click for Quote
Log in
to unlock special pricing