- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TC712A
TC712A
Thomas & Betts
Steel City® Compression Fitting TC700 Series - Conduit Size 3/4 Inch - Material Steel - Zinc-Plated Finish - Concrete Tight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Steel City® Compression Fitting TC700 Series - Conduit Size 3/4 Inch - Material Steel - Zinc-Plated Finish - Concrete Tight
Search Keywords: TC712A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TC712A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547900040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Fitting1849
-
Body Material:Steel1839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
358
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$3.20
50
$2.71
250
$2.52
500
$2.42
1,000
$2.33
2,500
$2.27
5,000
$2.22
7,500 +
$2.19
Click for Quote
Log in
to unlock special pricing