Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TC5102-NDT

Ty-Rap® Cable Tie Low-Profile Detectable Mounting Base - 0.75 x 0.50 Inch - Material Detectable Blue Nylon - Temperature Range ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ty-Rap® Cable Tie Low-Profile Detectable Mounting Base - 0.75 x 0.50 Inch - Material Detectable Blue Nylon - Temperature Range -40°C to +85°C (-40°F to +185°F) - Std Pack 100pcs
Search Keywords: TC5102NDT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TC5102-NDT
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC5102-NDT RoHS compliant?
Yes, TC5102-NDT is RoHS compliant.
What is the lead time for TC5102-NDT?
The standard lead time for TC5102-NDT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.7015
300
$0.5700
1,000
$0.5445
2,500
$0.5138
5,000
$0.4997
7,500
$0.4864
10,000
$0.4852
15,000 +
$0.4800
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!