- Home ›
- All Products›
- TB59SA
TB59SA
Thomas & Betts
Form 9 Conduit Body - Type TB - Hub Size 1-1/2 Inch - Volume 34.8 CuIn - Body Material Sand-Cast Copper-Free Aluminum Alloy - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Form 9 Conduit Body - Type TB - Hub Size 1-1/2 Inch - Volume 34.8 CuIn - Body Material Sand-Cast Copper-Free Aluminum Alloy - Natural Finish - Cover Material Copper-Free Sheet Aluminum - Stamped Finish - Gasket Material Neoprene - Screws Material Stainless Steel
Search Keywords: TB59SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TB59SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7609000000
-
ECCN:EAR99
-
Supplier Standard Pack:
336
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
84
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
84
$271.67
168
$138.76
252
$94.45
336 +
$92.56
Click for Quote
Log in
to unlock special pricing