- Home ›
- All Products›
- TB29SA
TB29SA
Thomas & Betts
Form 9 Conduit Body - Type TB - Hub Size 3/4 Inch - Volume 9.3 CuIn - Body Material Sand-Cast Copper-Free Aluminum Alloy - Na ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Form 9 Conduit Body - Type TB - Hub Size 3/4 Inch - Volume 9.3 CuIn - Body Material Sand-Cast Copper-Free Aluminum Alloy - Natural Finish - Cover Material Copper-Free Sheet Aluminum - Stamped Finish - Gasket Material Neoprene - Screws Material Stainless Steel
Search Keywords: TB29SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TB29SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7609000000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$44.24
5
$39.48
10
$38.30
25
$37.19
50
$35.15
100
$34.21
250 +
$33.76
Click for Quote
Log in
to unlock special pricing