- Home ›
- All Products›
- TB17CG-TB
TB17CG-TB
Thomas & Betts
BlueKote® Form 7 Pre-Assembled Conduit Body W/Cover & Gasket - Type TB - Hub Size 1/2 Inch - Volume 6.0 CuIn - Body Material S ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BlueKote® Form 7 Pre-Assembled Conduit Body W/Cover & Gasket - Type TB - Hub Size 1/2 Inch - Volume 6.0 CuIn - Body Material Sand Cast Grey Iron - Finish Zinc Plating W/Aluminum, Acrylic Coating - Cover Material Carbon Steel - Finish Electro Zinc Plated - Gasket Material Neoprene
Search Keywords: TB17CGTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TB17CG-TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547900030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$54.43
5
$48.57
10
$47.12
25
$45.10
50
$43.25
100
$42.09
250 +
$41.54
Click for Quote
Log in
to unlock special pricing