- Home ›
- All Products›
- T75MCG
T75MCG
Thomas & Betts
Series 35 Conduit Body, Cover and Gasket Unipaks - Type T - Hub Size 3/4 Inch - Body Material Malleable Iron - Finish Zinc-Pla ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Series 35 Conduit Body, Cover and Gasket Unipaks - Type T - Hub Size 3/4 Inch - Body Material Malleable Iron - Finish Zinc-Plated W/Aluminum Acrylic Coating - Cover Material & Finish Stamped Steel Zinc Plated - Gasket Material Neoprene
Search Keywords: T75MCG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:T75MCG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7307110030
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$25.54
5
$23.89
10
$22.79
25
$22.11
50
$21.47
100
$20.29
250 +
$19.75
Click for Quote
Log in
to unlock special pricing