- Home ›
- All Products›
- T50MCG
T50MCG
Thomas & Betts
Series 35 Conduit Body, Cover and Gasket Unipaks - Type T - Hub Size 1/2 Inch - Body Material Malleable Iron - Finish Zinc-Pla ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Series 35 Conduit Body, Cover and Gasket Unipaks - Type T - Hub Size 1/2 Inch - Body Material Malleable Iron - Finish Zinc-Plated W/Aluminum Acrylic Coating - Cover Material & Finish Stamped Steel Zinc Plated - Gasket Material Neoprene
Search Keywords: T50MCG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:T50MCG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7307110030
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$22.10
30
$21.44
50
$20.82
100
$19.68
250
$19.15
500
$18.90
1,000 +
$18.41
Click for Quote
Log in
to unlock special pricing