- Home ›
- All Products›
- T39SA
T39SA
Thomas & Betts
Form 9 Conduit Body - Shape T - Hub Size 1 Inch - Volume 14.0 CuIn - Body Material Send-Cast Aluminum Alloy, Natural Finish - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Form 9 Conduit Body - Shape T - Hub Size 1 Inch - Volume 14.0 CuIn - Body Material Send-Cast Aluminum Alloy, Natural Finish - Cover Material Copper-Free Sheet Aluminum,Stamped Finish - Gasket Material Neoprene
Search Keywords: T39SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:T39SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7609000000
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2
$56.85
6
$54.23
10
$52.61
26
$50.36
50
$48.29
100
$47.00
250 +
$46.38
Click for Quote
Log in
to unlock special pricing