- Home ›
- All Products›
- SVNZ-P366S
SVNZ-P366S
Thomas & Betts
PMAFIX Strain Relief Fitting W/Seal - Straight - Conduit Size NW36 - Thread Size PG 36 - Material Polyamide 6 - Color Grey - C ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Strain Relief Fitting W/Seal - Straight - Conduit Size NW36 - Thread Size PG 36 - Material Polyamide 6 - Color Grey - Cable Clamping Range 22.0 - 32.0mm - Overall Length 112.0mm - IP68
Search Keywords: SVNZP366S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVNZ-P366S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$95.00
5
$87.91
10
$85.36
20
$80.69
50
$78.53
100 +
$77.50
Click for Quote
Log in
to unlock special pricing