Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

SVNZ-P299S

PMAFIX Strain Relief Fitting W/Seal - Straight - Conduit Size NW29 - Thread Size PG 29 - Material Polyamide 6 - Color Grey - C ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PMAFIX Strain Relief Fitting W/Seal - Straight - Conduit Size NW29 - Thread Size PG 29 - Material Polyamide 6 - Color Grey - Cable Clamping Range 18.0 - 25.0mm - Overall Length 85.0mm - IP68
Search Keywords: SVNZP299S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: SVNZ-P299S
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SVNZ-P299S RoHS compliant?
Yes, SVNZ-P299S is RoHS compliant.
What is the lead time for SVNZ-P299S?
The standard lead time for SVNZ-P299S is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/18/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$50.60
5
$45.15
10
$43.80
25
$42.53
50
$40.20
100
$39.13
250 +
$38.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!