- Home ›
- All Products›
- SVNZ-P132S
SVNZ-P132S
Thomas & Betts
PMAFIX Strain Relief Fitting W/Seal - Straight - Conduit Size NW12 - Thread Size PG 13.5 - Material Polyamide 6 - Color Grey - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Strain Relief Fitting W/Seal - Straight - Conduit Size NW12 - Thread Size PG 13.5 - Material Polyamide 6 - Color Grey - Cable Clamping Range 6.0 - 12.0mm - Overall Length 62.0mm - IP68
Search Keywords: SVNZP132S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVNZ-P132S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$21.79
5
$20.39
10
$19.45
25
$18.87
50
$18.32
100
$17.31
250 +
$16.85
Click for Quote
Log in
to unlock special pricing