- Home ›
- All Products›
- SVNV-N076
SVNV-N076
Thomas & Betts
PMAFIX Straight Fitting - Conduit Size NW36 - NPT Thread Size 1-1/4" - Thread Length 18mm - Material Polyamide 6 - Color Grey ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Straight Fitting - Conduit Size NW36 - NPT Thread Size 1-1/4" - Thread Length 18mm - Material Polyamide 6 - Color Grey - Overall Length 71.0mm - IP68
Search Keywords: SVNVN076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVNV-N076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
150
$87.69
300
$44.79
450
$30.49
600 +
$29.88
Click for Quote
Log in
to unlock special pricing