Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

SVNV-N022

PMAFIX Straight Fitting - Conduit Size NW12 - NPT Thread Size 1/2" - Thread Length 13mm - Material Polyamide 6 - Color Grey - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PMAFIX Straight Fitting - Conduit Size NW12 - NPT Thread Size 1/2" - Thread Length 13mm - Material Polyamide 6 - Color Grey - Overall Length 41.5mm - IP68
Search Keywords: SVNVN022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    SVNV-N022
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SVNV-N022 RoHS compliant?
Yes, SVNV-N022 is RoHS compliant.
What is the lead time for SVNV-N022?
The standard lead time for SVNV-N022 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
6 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
400
$16.47
800
$8.69
1,200
$5.98
1,600 +
$5.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!