Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

SVNV-G027

PMAFIX Straight Fitting - Conduit Size NW17 - Gas Thread Size 1/2" - Thread Length 13mm - Material Polyamide 6 - Color Grey - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PMAFIX Straight Fitting - Conduit Size NW17 - Gas Thread Size 1/2" - Thread Length 13mm - Material Polyamide 6 - Color Grey - Overall Length 49.5mm - IP68
Search Keywords: SVNVG027
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    SVNV-G027
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SVNV-G027 RoHS compliant?
Yes, SVNV-G027 is RoHS compliant.
What is the lead time for SVNV-G027?
The standard lead time for SVNV-G027 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
6 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
375
$17.99
750
$9.50
1,125
$6.53
1,500 +
$6.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!